The 0603HP-82NXGEU is a ceramic wirewound inductor with a type of RF chip, manufactured by Coilcraft. It has a core material of ceramic and a protection style of unshielded. The inductance is 0.082uH with a tolerance of 2% and an inductance test frequency of 150M. The maximum DC current is 0.51A and the typical temperature rise is 15 degrees. The maximum DC resistance is 0.46 and the minimum quality factor is 45(Typ). The inductor is available in a 0603 case size with a product length of 1.75, height of 0.94, and product depth of 1.09. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.51A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 45(Typ) |
| Minimum Self Resonant Frequency | 1800M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |