The 0603HP-82NXHEU is a surface mount, fixed inductor with a ceramic core and a wirewound construction. It has an inductance of 0.082uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 0.51A and has a typical temperature rise of 15 degrees Celsius. The device is available in a 0603 case size with dimensions of 1.75mm length, 0.94mm height, and 1.09mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.51A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 45(Typ) |
| Minimum Self Resonant Frequency | 1800M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |