The 0603HP-82NXJEU is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.082uH and a DC resistance of 0.46 ohms. It has a maximum rated current of 0.51A and operates at a test frequency of 150MHz. The inductor is not shielded and has a self-resonance frequency of 1800. It is designed for use in RF applications and has a package height of 0.94mm and a package width of 1.09mm. The inductor is available in a 0603 package and has a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Coilcraft 0603HP-82NXJEU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.51 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-82NXJEU to view detailed technical specifications.
No datasheet is available for this part.