The 0603HP-82NXJEW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.082uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.51A and has a DC resistance of 0.46 ohms. It is available in a 0603 package and is suitable for use in RF applications.
Coilcraft 0603HP-82NXJEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.51 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-82NXJEW to view detailed technical specifications.
No datasheet is available for this part.