Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 45Q-Factor Ceramic 0.51A 0.46Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 45(Typ) |
| Minimum Self Resonant Frequency | 1800M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |