
Surface mount fixed inductor featuring a 9.1nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates at a test frequency of 250MHz with a Q factor of 109. It boasts a maximum DC current rating of 1.4A and a low DCR of 0.037 Ohms. The ceramic core and 0603 package size (1.75mm L x 1.09mm W x 0.94mm H) ensure reliable performance across a -40°C to 125°C temperature range.
Sign in to ask questions about the Coilcraft 0603HP-9N1XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603HP-9N1XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 9.1nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 109 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.1GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-9N1XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
