The 0603HP-9N5XJLU is a surface mount fixed inductor from Coilcraft with a ceramic core material and 9.5nH inductance. It has a current rating of 1.4A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is available in quantities of 100. It is RoHS compliant but does not meet Reach SVHC requirements.
Coilcraft 0603HP-9N5XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 9.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 149 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
No datasheet is available for this part.
