
The 0603HP-R10XJLW is a 100nH ceramic inductor from Coilcraft, packaged in a 0603 SMD/SMT package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 69. It is available in a package quantity of 2000 units, packaged in tape and reel. The inductor has a self resonant frequency of 1.7GHz and a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603HP-R10XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R10XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.