
The 0603HP-R12XGLW is a ceramic inductor from Coilcraft with an inductance of 120nH and a maximum DC current of 420mA. It has a self-resonant frequency of 1.55GHz and a Q factor of 61. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Coilcraft 0603HP-R12XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.94mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R12XGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.