Surface mount fixed inductor featuring a ceramic core and unshielded wirewound construction. Offers 120nH inductance with a 5% tolerance, tested at 150MHz with a Q factor of 61. Rated for 420mA maximum DC current and operates within a -40°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) case, this component is supplied on tape and reel.
Coilcraft 0603HP-R12XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 420mA |
| Height | 0.94mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R12XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.