Surface mount fixed inductor featuring 180nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 100MHz with a Q factor of 50 and a self-resonant frequency of 1.3GHz. It supports a maximum DC current of 310mA and has a DC resistance of 1.5 Ohms. The 0603 package measures 1.75mm x 1.09mm x 0.94mm and operates within a temperature range of -40°C to 125°C.
Coilcraft 0603HP-R18XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| Height | 0.94mm |
| Inductance | 180nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R18XGLU to view detailed technical specifications.
No datasheet is available for this part.