Surface mount fixed inductor featuring 300nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 100MHz with a Q factor of 47 and a self-resonant frequency of 990MHz. It supports a maximum DC current of 220mA and has a DCR of 2.8 Ohms. The component is housed in a compact 0603 (1608 metric) case, measuring 1.75mm x 1.09mm x 0.94mm, and is supplied on tape and reel.
Coilcraft 0603HP-R30XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| Height | 0.94mm |
| Inductance | 300nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 47 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R30XJLU to view detailed technical specifications.
No datasheet is available for this part.