The 0603HP-R33XJSW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.33uH and a tolerance of 5%. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is rated for a maximum current of 0.18A and has a self resonance frequency of 930MHz. The inductor is not shielded and is intended for use in RF applications.
Coilcraft 0603HP-R33XJSW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 930 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.