The 0603HP-R33XJTW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.33 Henry and a maximum operating temperature of 125 degrees Celsius. It has a dual ended terminal placement and is not shielded. The inductor is rated for a maximum current of 0.18 amps and has a self resonance frequency of 930 Hz. It is available in a 0603 package with dimensions of 1.75mm length, 1.09mm width, and 0.94mm height.
Coilcraft 0603HP-R33XJTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 930 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-R33XJTW to view detailed technical specifications.
No datasheet is available for this part.