The 0603HP-R39XJSW is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.39uH with a tolerance of 5% and a maximum rated current of 0.17A. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 880kHz. It is available in a 0603 package with dimensions of 1.75mm length, 1.09mm width, and 0.94mm height.
Coilcraft 0603HP-R39XJSW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.75 |
| Tolerance | 5 |
| Package Width | 1.09 |
| Package Height | 0.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.17 |
| Test Frequency | 100 |
| Self Resonance Frequency | 880 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603HP-R39XJSW to view detailed technical specifications.
No datasheet is available for this part.