The 0603HS-47NTGBB is a wirewound, unshielded RF chip inductor from Coilcraft. It features an inductance of 0.047uH with a tolerance of 2%. The inductor has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.28. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0603 case size with a product length of 1.7mm, height of 1.02mm, and product depth of 1.14mm.
Coilcraft 0603HS-47NTGBB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1.02mm |
| Product Depth | 1.14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.