The 0603LS-101XGSC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.1uH and a maximum rated current of 1.4A. It has a package length of 1.8mm and a width of 1.169mm, with a height of 1.12mm. The inductor is not shielded and is designed for RF applications. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Coilcraft 0603LS-101XGSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1150 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603LS-101XGSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.