
The 0603LS-102XJLC is a ferrite ceramic inductor with a 1uH inductance and 5% tolerance. It has a self resonant frequency of 190MHz and a maximum DC current rating of 400mA. The inductor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Coilcraft 0603LS-102XJLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
No datasheet is available for this part.