Inductor RF Chip Unshielded Wirewound 1uH 5% 7.9MHz 15Q-Factor Ceramic/Ferrite 0.4A 0.81Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 0603LS-102XJTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.81Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 190MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |