
Surface mount wirewound fixed inductor with 10µH inductance and 2% tolerance, designed for RF applications. Features a ferrite and ceramic core, 180mA current rating, and a Q factor of 12 at 2.5MHz. This 0603-sized component operates from -40°C to 85°C and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603LS-103XGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 180mA |
| Height | 1.12mm |
| Inductance | 10uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-103XGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
