The 0603LS-122XGTC is a 1.2uH general purpose RF inductor from Coilcraft. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is a dual-ended, surface mount device with a package length of 1.8mm, width of 1.169mm, and height of 1.12mm. It has a DC resistance of 0.87 ohms and a rated current of 0.37A. The inductor is suitable for RF applications and has a self-resonance frequency of 160MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.87 |
| Rated Current-Max | 0.37 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |