The 0603LS-151XGLC is a ferrite ceramic inductor from Coilcraft with a 150nH inductance value and a maximum DC current rating of 1.3A. It operates over a temperature range of -40°C to 85°C and is packaged in a 0603 surface mount package. The inductor has a self-resonant frequency of 1.05GHz and a Q factor of 15. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Coilcraft 0603LS-151XGLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603LS-151XGLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.05GHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-151XGLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.