Inductor RF Chip Unshielded Wirewound 15uH 2% 2.5MHz 20Q-Factor Ceramic/Ferrite 0.17A 7.1Ohm DCR 0603 Automotive T/R
Coilcraft 0603LS-153XGLC technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 1.12 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.0048 to 0.0062 |
| Package Shape | Rectangular |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 7.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 23MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.