The 0603LS-181XGLC is a surface mount inductor from Coilcraft with a ferrite and ceramic core material. It has an inductance of 180nH and a Q factor of 15. The inductor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 0603 package and is lead-free, but contains lead. The inductor is RoHS compliant and has a self-resonant frequency of 950MHz.
Coilcraft 0603LS-181XGLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
No datasheet is available for this part.