Inductor RF Chip Unshielded Wirewound 0.18uH 2% 7.9MHz 15Q-Factor Ceramic/Ferrite 1.3A 0.15Ohm DCR 0603 Automotive T/R
Coilcraft 0603LS-181XGTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.