The 0603LS-181XJLC is a ferrite/ceramic inductor from Coilcraft with an inductance of 180nH and a maximum DC current of 1.3A. It is available in a 0603 package type and is suitable for surface mount applications. The inductor operates over a temperature range of -40°C to 85°C and has a Q factor of 15. It is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Coilcraft 0603LS-181XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603LS-181XJLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-181XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.