The 0603LS-183XGTB is a wirewound inductor with a ceramic/ferrite core, unshielded protection style, and a 2% tolerance. It has an inductance of 18uH, a minimum quality factor of 20, and a minimum self-resonant frequency of 22M. The inductor is rated for a maximum DC current of 0.16A and a maximum DC resistance of 7.6 ohms. It is available in a 0603 case size with a product length of 1.8mm, height of 1.12mm, and product depth of 1.27mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft 0603LS-183XGTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.