The 0603LS-241XGSC is a general purpose inductor with a nominal inductance of 0.24uH and a DC resistance of 0.16 ohms. It has a maximum rated current of 0.95A and is designed for use in RF inductor applications. The inductor is available in a 0705 package and has a self-resonance frequency of 800 MHz. It is not shielded and has a quality factor of at least 15 at its nominal inductance. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 0603LS-241XGSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.95 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.