The 0603LS-241XJLC is a ferrite/ceramic inductor with an inductance of 240nH and a tolerance of 5%. It has a maximum DC current rating of 950mA and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 0603 surface mount package and is RoHS compliant.
Coilcraft 0603LS-241XJLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 240nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
No datasheet is available for this part.