The 0603LS-241XJSB is a general purpose RF inductor with a nominal inductance of 0.24uH and a DC resistance of 0.16 Ohm. It has a maximum rated current of 0.95A and is designed for surface mount applications. The inductor is available in a 0705 package and has a self resonance frequency of 800 MHz. It is suitable for use in RF applications and has a quality factor of at least 15 at its nominal inductance. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Coilcraft 0603LS-241XJSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603LS-241XJSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.95 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603LS-241XJSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.