The 0603LS-241XJSC is a surface mount, wirewound inductor with a ceramic/ferrite core and unshielded protection style. It has a nominal inductance of 0.24uH with a tolerance of 5% and a minimum quality factor of 15. The inductor is tested at a frequency of 7.9MHz and has a maximum DC current rating of 0.95A and a maximum DC resistance of 0.16 ohms. The component measures 1.8mm in length, 1.12mm in height, and 1.12mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 0603LS-241XJSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.24uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.