The 0603LS-391XGSC is a 0.39uH wirewound RF chip inductor from Coilcraft. It features a ceramic/ferrite core material and unshielded protection style. The inductor has a tolerance of 2% and a minimum quality factor of 15. It operates over a temperature range of -40°C to 85°C. The 0603LS-391XGSC is a surface mount fixed inductor with a case size of 0603 and dimensions of 1.8mm length, 1.12mm height, and 1.12mm depth.
Coilcraft 0603LS-391XGSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 620MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.