The 0603LS-391XJRC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.39uH and a minimum quality factor of 15. The inductor is rated for a maximum current of 0.5A and has a DC resistance of 0.51. It is available in a 0705 package and is suitable for RF inductor applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 0603LS-391XJRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.5 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 620 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.