The 0603LS-471XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.47uH and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.42A and has a DC resistance of 0.62 ohms. It is suitable for RF inductor applications and is not shielded.
Coilcraft 0603LS-471XJBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.62 |
| Rated Current-Max | 0.42 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 540 |
| Manufacturer Series | 0603LS |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.