Surface mount fixed inductor featuring 51nH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded, wirewound RF chip component offers a 1A current rating and a Q factor of 12. Constructed with a ferrite and ceramic core, it operates within a -40°C to 85°C temperature range and is packaged in a 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603LS-51NXGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 1A |
| Height | 1.12mm |
| Inductance | 51nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-51NXGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.