The 0603LS-562XJBC is a surface mount inductor from Coilcraft with a nominal inductance of 5.6uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is a general purpose type with a DC resistance of 2.6 ohms and a maximum rated current of 0.24A. It is not shielded and has a self resonance frequency of 32 MHz. The inductor is part of the 0603LS series and has a quality factor of at least 15 at its nominal inductance.
Coilcraft 0603LS-562XJBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.24 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | 0603LS |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603LS-562XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.