The 0603LS-562XJSC is a 2-terminal general purpose RF inductor from Coilcraft. It has a nominal inductance of 5.6uH and a minimum quality factor of 15 at the nominal inductance. The inductor is rated for a maximum current of 0.24A and has a DC resistance of 2.6 ohms. It is available in a 0705 surface mount package and is suitable for use in RF applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 0603LS-562XJSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.24 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 32 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.