The 0603LS-821XGBC is a surface mount general purpose inductor with a nominal inductance of 0.82uH. It has a dual-ended terminal placement and is rated for a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a minimum quality factor of 15 at its nominal inductance. It is designed for use in RF inductor applications and has a maximum rated current of 0.4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603LS-821XGBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.69 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 410 |
| Manufacturer Series | 0603LS |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603LS-821XGBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.