
Surface mount fixed inductor featuring 0.82µH inductance with a 2% tolerance, tested at 7.9MHz. This wirewound RF chip component offers a 400mA current rating and a Q factor of 15. Constructed with a ferrite and ceramic core, it operates within a -40°C to 85°C temperature range and measures 1.8mm in length, 1.169mm in width, and 1.12mm in height. The 0603 case code component is RoHS compliant.
Coilcraft 0603LS-821XGLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 400mA |
| Height | 1.12mm |
| Inductance | 0.82uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-821XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
