The 0603LS-821XGTC is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic/ferrite core material. The inductance is 0.82uH with a tolerance of 2% and an inductance test frequency of 7.9MHz. It can handle a maximum DC current of 0.4A with a maximum DC resistance of 0.69R. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 410MHz. The component is available in a 0603 case size with a product length of 1.8mm, height of 1.12mm, and product depth of 1.12mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |