The 0603ME-72NXGSW is a surface mount fixed inductor from Coilcraft with a type of RF Chip and wirewound technology. It features an unshielded protection style and ceramic core material. The inductance is 0.072uH with a tolerance of 2%. The maximum DC current is 0.47A and the maximum DC resistance is 0.56 ohms. The minimum quality factor is 34 (typical) and the minimum self resonant frequency is 2100 MHz. It has a case size of 0603 and dimensions of 1.8mm length, 1mm height, and 1mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 34(Typ) |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |