Inductor RF Chip Unshielded Wirewound 0.0087uH 2% 100MHz 22Q-Factor Ceramic 1.1A 0.097Ohm DCR 0603 T/R
Coilcraft 0603ME-8N7XGLU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.097Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.