
Surface mount wirewound power inductor featuring 1µH inductance with a 10% tolerance, tested at 100kHz. This shielded component offers a 1A RMS current rating and a saturation current of 400mA, with a low DC resistance of 0.26 Ohms. Operating across a temperature range of -40°C to 65°C, it boasts a Q factor of 15 and a self-resonant frequency of 390MHz. The 0603 package measures 2.59mm x 2.08mm x 1.8mm.
Coilcraft 0603PS-102KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 390MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-102KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.