
Inductor Power Chip Shielded Wirewound 1uH 10% 100KHz 15Q-Factor Ceramic/Ferrite 1A 0.26Ohm DCR 0603 T/R
Coilcraft 0603PS-102KLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 390MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
