The Coilcraft 0603PS-102KLD is a surface mount general purpose inductor with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum operating temperature of 65C and a maximum rated current of 1A. The inductor is shielded and has a DC resistance of 0.26 ohms. It is designed for use as a power inductor and has a self resonance frequency of 390 MHz.
Coilcraft 0603PS-102KLD technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.59 |
| Tolerance | 10 |
| Package Width | 2.08 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 390 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.