The 0603PS-153KTC is a shielded wirewound inductor from Coilcraft with a type of power chip and technology of wirewound. It has a core material of ceramic/ferrite and a maximum DC current of 0.35. The inductance is 15uH with a tolerance of 10%. It has a minimum quality factor of 20 and a minimum self resonant frequency of 22M. The inductor is available in a 0603 case size with a product length of 2.59mm and a height of 1.8mm. It operates between -40°C and 65°C.
Coilcraft 0603PS-153KTC technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.16(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.92Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 2.59mm |
| Height | 1.8mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.