Surface mount shielded wirewound power inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 0.5A RMS current rating, and 320mA saturation current. Operates within a -40°C to 65°C temperature range, with a Q factor of 15 at 100kHz. Housed in a compact 0603 package with dimensions of 2.59mm L x 2.08mm W x 1.8mm H.
Sign in to ask questions about the Coilcraft 0603PS-332KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603PS-332KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 72MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-332KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.