
Surface mount power chip inductor featuring 4.7µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and operates within a -40°C to 65°C temperature range. It supports a maximum DC current of 470mA and has a DCR of 1.08Ω. The 0603 package measures 2.59mm x 2.08mm x 1.8mm.
Sign in to ask questions about the Coilcraft 0603PS-472KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603PS-472KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 55MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-472KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.