
The 0603PS Series Ferrite Shielded Inductor is a surface mount component with a 4.7uH inductance value and a 10% tolerance. It has a maximum DC current rating of 470mA and operates within a temperature range of -40°C to 65°C. The inductor is shielded and features a 0603 package size with a 1.8mm height and 2.08mm width. It is RoHS compliant and available in tape and reel packaging with 2000 pieces per reel.
Coilcraft 0603PS-472KLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
