Inductor Power Chip Shielded Wirewound 4.7uH 10% 100KHz 15Q-Factor Ceramic/Ferrite 0.47A 1.08Ohm DCR 0603 T/R
Coilcraft 0603PS-472KLD technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.26(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.08Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 64M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 2.59mm |
| Height | 1.8mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.